CLTS75F-C

Panduit
644-CLTS75F-C
CLTS75F-C

制造商:

说明:
螺旋裹敷、套管、管线和导管 Corr. Loom Tubing Solid, .75" (19.1mm) x 100', Black

产品属性 属性值 选择属性
Panduit
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Tubings
Flexible, Convoluted
Polypropylene (PP)
19.1 mm
100 ft
Black
商标: Panduit
系列: Corrugated Loom Tubing
特点: Protects and reduces the risk of damage to wiring
产品类型: Conduit & Tubing
系列: CLT
工厂包装数量: 1
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3917320099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥921.063 ¥921.06
¥852.6189 ¥4,263.09
¥844.4603 ¥8,444.60
¥809.9727 ¥20,249.32
¥795.0341 ¥39,751.71
¥783.0561 ¥78,305.61
250 报价