DAP4BB-G0

Panduit
644-DAP4BB-G0
DAP4BB-G0

制造商:

说明:
电源排插 Data Access Port, 4in. Base w/ Black Cover, GFCI Outlet

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 电源排插
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Direct Plug In Adapters
3 Outlet
商标: Panduit
最大工作温度: + 50 C
最小工作温度: - 5 C
产品类型: Power Outlet Strips
地区: Universal
工厂包装数量: 1
子类别: Power Condition
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Access Ports

Panduit Data Access Ports provide data port and electrical outlet access to equipment without the safety hazards of opening the panel. These Panduit access ports provide the availability to log in to a network at a work site and can be used for reprogramming internal controllers. The circular design allows data access ports to be installed effortlessly using a standard panel punch. The modular design allows for RJ45 jacks, circuit breakers, USB, and other modular connectors to be interchanged at any time for maximum design flexibility. A snap-on mounting plate covers the mounting screws and prevents tampering or unauthorized removal of the access port from the control panel. The data access port includes security measures of a quarter-turn lock and provisions for a padlock. In addition to the Simplex and GFCI outlets, options are available to incorporate standard 45mm European outlets.

供货情况

库存: