F92EPLCLCSCM002

Panduit
644-F92EPLCLCSCM002
F92EPLCLCSCM002

制造商:

说明:
光纤线缆组件 OS2 2f 1.6mm PC OFNP Green (Non Keyed) LC Dup / Green (Non Keyed) LC Dup Std Polarity Std IL GR Jacket 2m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Singlemode
Duplex
Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk
LC Duplex
LC Duplex
Patch Cord
2 m
2 Fiber
Green
Optical Fiber Non Conductive Plenum (OFNP)
商标: Panduit
纤维类型: OS2
介入损耗: 0.35 dB
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存: