FSD75-8-DSL10

Panduit
644-FSD75-8-DSL10
FSD75-8-DSL10

制造商:

说明:
端子 FRRL-TRM 22AWG DIN08MM PP WHT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panduit
产品种类: 端子
RoHS:  
Ferrules
One Wire
Crimp
Female
Insulated
22 AWG
Push-In
White
Tin
Copper
FSD
商标: Panduit
绝缘材料: Polypropylene (PP)
长度: 15.2 mm
材料: Copper
最大工作温度: + 105 C
产品类型: Terminals
工厂包装数量: 10
子类别: Terminals
线规: 22 AWG
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FSD & FSDX Ferrules

Panduit FSD and FSDX Series Ferrules offer a wire size range of 26AWG to 300kcmil, a single wire design, and meet DIN standards. FSD series ferrules feature polypropylene insulation housing that conforms to DIN color requirements, a funnel entry for faster insertion, and are designed with a seamless barrel to contain loose wire strands for superior terminations. FSDX series ferrules have an expanded sleeve that provides a wider inside diameter to allow ferrules to fit easily over thick insulated wires and contain colored sleeves to allow for the visual color designation of wire size to aid in easy identification. In addition to the FSD and FSDX ferrules, Panduit provides FSDXL ferrules with sleeves for short-circuit protection with a wider inside diameter sleeve that offers a significant air gap between the wire and the outside material to prevent an electrical arc in terminal block and panel building applications.

库存量: 167

库存:
167 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.7884 ¥61.79
¥52.4433 ¥524.43
¥51.3698 ¥1,027.40
¥50.0477 ¥2,502.39
¥47.5617 ¥4,756.17
¥42.5106 ¥8,502.12
¥40.0359 ¥20,017.95
¥35.2334 ¥35,233.40
¥33.2559 ¥66,511.80