LCC2-38-Q

Panduit
644-LCC2-38-Q
LCC2-38-Q

制造商:

说明:
端子 Copper Compression Lug, 2 Hole, #2 AWG, 3/8 (9.5mm) Stud, 1.75 (44.4mm) Hole Spacing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panduit
产品种类: 端子
RoHS:  
Lug Terminal
Compression
Crimp
Male
9.53 mm
2 AWG
Brown
LCC
Pan-Lug
商标: Panduit
产品类型: Terminals
工厂包装数量: 25
子类别: Terminals
线规: 2 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCC Two-Hole Compression Lugs

Panduit LCC Two-Hole Compression Lugs feature a permanent termination solution for various power and grounding applications. The compression lugs have a long barrel to maximize the number of available crimps, a standard tongue, and an optional inspection window. The LCC series provides a premium wire pull-out strength and electrical performance. The lugs offer color-coded barrels for proper crimp die selection, and the barrel is enclosed to prevent corrosive material from entering. Panduit LCC Two-Hole Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.

库存量: 12

库存:
12 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥113.904 ¥113.90
¥103.0673 ¥1,030.67
¥97.0218 ¥2,425.55
¥93.5527 ¥4,677.64
¥91.2362 ¥9,123.62
¥88.0044 ¥22,001.10
¥86.106 ¥43,053.00
¥83.0437 ¥83,043.70
2,500 报价