PCM-45

Panduit
644-PCM-45
PCM-45

制造商:

说明:
电线标签和标记 Pre-Printed WM Card, Vinyl Cloth, 0.25" W x 1.50" L, 45 legend only

产品属性 属性值 选择属性
Panduit
产品种类: 电线标签和标记
RoHS:  
Markers
Cable Marker
Marker Cards Printed in a Variety of Legends Allows 'Kitting' for Project Builds
Vinyl Cloth
1.5 in
0.25 in
PCM
商标: Panduit
系列: Pre-Printed Marker Cards PCM Type
产品类型: Wire Labels & Markers
二次色: White
工厂包装数量: 25
子类别: Wire & Cable Management
商标名: StrongHold
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
4821100000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCM/PCMB Wire Markers

Panduit PCM/PCMB Wire Markers feature an assortment of conventionally pocket-sized self-laminating and pre-printed solutions. These markers ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The markers meet DIN standards for twin wire containment. These markers feature multiple pin lengths for various terminal blocks and offer a Polypropylene cover material. The wire markers offer polypropylene insulation housing to confirm DIN color requirements. These markers are suitable for limited-space panel applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.5494 ¥27.55
¥26.3064 ¥263.06
¥25.4815 ¥637.04
¥24.8148 ¥1,240.74
¥22.6678 ¥2,266.78
¥22.0802 ¥5,520.05
¥21.4248 ¥10,712.40
¥20.679 ¥20,679.00
¥20.1818 ¥50,454.50