PPS0204BLPS-L

Panduit
644-PPS0204BLPS-L
PPS0204BLPS-L

制造商:

说明:
标签和工业警告标志 Solar Label, 2.00" H x 4.00" W, 'Direct Current Photovoltaic Power Source' (Legend), Polyester Adhesive, White/ Red, 50 Labels/ Package

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panduit
产品种类: 标签和工业警告标志
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Labels
Direct Current Photovoltaic Power Source
Polyester
Red / White
2 in
4 in
商标: Panduit
最大温度: + 82 C
最低温度: - 40 C
产品类型: Labels
系列: PPS
工厂包装数量: 50
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications. 

供货情况

库存: