SE50P-DR10

Panduit
644-SE50P-DR10
SE50P-DR10

制造商:

说明:
螺旋裹敷、套管、管线和导管 Exp. Sleeving, 0.50" (12.7mm), White

产品属性 属性值 选择属性
Panduit
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
12.7 mm
500 ft
商标: Panduit
合规: UL
系列: Braided Expandable Sleeving
特点: Lightweight durable protection
产品类型: Sleeves
系列: SE
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: Pan-Wrap
单位重量: 3.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
3926909989
JPHTS:
853669000
TARIC:
5911909990
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SE Series Braided Sleeving

Panduit SE Series Braided Sleeving provides continuous abrasion resistance for wires, cables, and tubing. This sleeving from Panduit is available in various lengths, up to 1000 feet, and features strong construction that makes it suitable for rough environments. SE series sleeving comes in various styles and options, such as braided expandable sleeving, spiral wrap, corrugated loom tubing, and Pan-Wrap™ split harness wrap. The expandable sleeving offers lightweight, durable protection with a flexible open weave that does not trap heat or humidity, while the Pan-Wrap split harness wrap features a patented slot pattern to improve flexibility.

供货情况

库存:
无库存
生产周期:
21 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,990.6272 ¥5,990.63
¥5,888.9611 ¥29,444.81
¥5,823.455 ¥58,234.55
25 报价