UTP28SP10

Panduit
644-UTP28SP10
UTP28SP10

制造商:

说明:
网线/网络连接线 Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Off White CM/LSZH Cable, 10 Ft

产品属性 属性值 选择属性
Panduit
产品种类: 网线/网络连接线
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.048 m (10 ft)
White (Off-White)
28 AWG
Unshielded
商标: Panduit
描述/功能: U/UTP Patch Cord
外壳材料: Polycarbonate (PC)
外壳材料: Low Smoke Zero Halogen (LSZH)
产品类型: Ethernet Cables / Networking Cables
系列: UTP28SP
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Pan-Net
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥186.9359 ¥186.94
¥169.0706 ¥1,690.71
¥162.6974 ¥4,067.44
¥160.6295 ¥8,031.48
¥155.4202 ¥15,542.02
¥148.8888 ¥37,222.20
¥145.996 ¥72,998.00
1,000 报价