UTP28SP15BU

Panduit
644-UTP28SP15BU
UTP28SP15BU

制造商:

说明:
网线/网络连接线 Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 15 Ft

产品属性 属性值 选择属性
Panduit
产品种类: 网线/网络连接线
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
4.572 m (15 ft)
Blue
28 AWG
Unshielded
商标: Panduit
描述/功能: U/UTP Patch Cord
外壳材料: Polycarbonate (PC)
外壳材料: Low Smoke Zero Halogen (LSZH)
产品类型: Ethernet Cables / Networking Cables
系列: UTP28SP
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Pan-Net
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.

库存量: 20

库存:
20 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥203.5695 ¥203.57
¥189.2524 ¥1,892.52
¥183.8736 ¥4,596.84
¥179.9073 ¥8,995.37
¥176.0201 ¥17,602.01
¥170.969 ¥42,742.25
¥167.1722 ¥83,586.10
1,000 报价