PJS6413_S1_00001

Panjit
241-PJS6413_S1_00001
PJS6413_S1_00001

制造商:

说明:
MOSFET 20V P-Channel Enhancement Mode MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panjit
产品种类: MOSFET
RoHS:  
Si
20 V
4.4 A
82 mOhms
12 V
1.2 V
7 nC
Reel
Cut Tape
MouseReel
商标: Panjit
产品类型: MOSFETs
工厂包装数量: 3000
子类别: Transistors
单位重量: 14.194 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541290065
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

库存量: 990

库存:
990 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.5595 ¥3.56
¥2.2035 ¥22.04
¥1.3899 ¥138.99
¥1.04186 ¥520.93
¥0.9266 ¥926.60
整卷卷轴(请按3000的倍数订购)
¥0.81021 ¥2,430.63
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩