PSMQC098N10LS2_R2_00201

Panjit
241-PSMQC098N10LS2
PSMQC098N10LS2_R2_00201

制造商:

说明:
MOSFET 100V 9.8m ohms Excellect low FOM MOSFET for PD3.0 45W solution

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panjit
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
100 V
60 A
9.8 mOhms
20 V
2.3 V
25 nC
- 55 C
+ 175 C
83 W
Enhancement
Reel
Cut Tape
MouseReel
商标: Panjit
配置: Single
下降时间: 3.6 ns
产品类型: MOSFETs
上升时间: 2.7 ns
系列: PSM
工厂包装数量: 3000
子类别: Transistors
典型关闭延迟时间: 15.4 ns
典型接通延迟时间: 4.4 ns
单位重量: 0.080 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters. 

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.

库存量: 5,990

库存:
5,990 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于5990的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.4018 ¥13.40
¥6.328 ¥63.28
¥5.6274 ¥562.74
¥4.7912 ¥2,395.60
整卷卷轴(请按3000的倍数订购)
¥4.7912 ¥14,373.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩