P2X8C4M64P

Parallax
619-P2X8C4M64P
P2X8C4M64P

制造商:

说明:
32位微控制器 - MCU P2X8C4M64P P2 multicore uC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Parallax
产品种类: 32位微控制器 - MCU
RoHS:  
Propeller Multicore Microcontroller
SMD/SMT
TQFP-100
Propeller 2
544 kB
544 kB
32 bit
14 bit
180 MHz
64 I/O
1.7 V
1.9 V
- 40 C
+ 105 C
商标: Parallax
DAC分辨率: 16 bit
数据 Ram 类型: RAM
数据 ROM 大小: 16 kB
I/O 电压: 3.3 V
接口类型: I2C, SPI, UART
湿度敏感性: Yes
ADC通道数量: 64 Channel
计时器/计数器数量: 65 Timer
产品: MCUs
产品类型: 32-bit Microcontrollers - MCU
工厂包装数量: 90
子类别: Microcontrollers - MCU
看门狗计时器: No Watchdog Timer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Propeller 2 (P2) Multicore Microcontroller (MCU)

Parallax Propeller 2 (P2) Multicore Microcontroller (MCU) comes with 8 identical 32-bit processors connected to a common hub. This hub provides a shared RAM, a CORDIC math solver, and housekeeping facilities. The Propeller 2 MCU offers 64 identical smart I/O pins that are capable of many autonomous analog and digital functions. The smart I/O pins are accessible by each processor to maximize application flexibility. These I/O pins are externally powered at 3.3V in blocks of 4 to maximize the analog performance. The Propeller 2 MCU provides six different clock modes that are under software control with glitch-free switching between the sources. This MCU incorporates a central hub with 512KB of contiguous RAM in a 20-bit address space. The Parallax Propeller 2 MCU features 512-longs of dual-port register RAM for code and fast variables. This MCU is available in a 14mm x 14mm exposed-pad 100-pin Thin Quad Flat Pack (TQFP) package.

库存量: 31

库存:
31 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.1127 ¥107.11
¥103.8131 ¥519.07