100R14-457B

Parlex
906-100R14-457B
100R14-457B

制造商:

说明:
扁平电缆 1.00mm-14-18-B ZIF 1.00mm Pitch Cable

产品属性 属性值 选择属性
Johnson Electric
产品种类: 扁平电缆
RoHS:  
Ribbon Cables
14 Conductor
1 mm (0.039 in)
457.2 mm (18 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
商标: Parlex
电流额定值: 1.5 A
节距: 1 mm
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 1431-BYY0176LN
单位重量: 14.305 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.

库存量: 389

库存:
389 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.8156 ¥40.82
¥34.6571 ¥346.57
¥32.4875 ¥812.19
¥30.9168 ¥1,545.84
¥29.4365 ¥2,943.65
¥27.6172 ¥6,904.30
¥26.2386 ¥13,119.30
¥25.0069 ¥25,006.90