M2EVAL

Particle
465-M2EVAL
M2EVAL

制造商:

说明:
蓝牙开发工具 - 802.15.1 SoM Evaluation Board

产品属性 属性值 选择属性
Particle
产品种类: 蓝牙开发工具 - 802.15.1
Evaluation Boards
商标: Particle
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M2EVAL SoM B Series Evaluation Board

Particle M2EVAL SoM B Series Evaluation Board is a breakout board for the B series cellular IoT module. The board features a redundant USB port, a connector for the LiPo battery, a barrel jack power connector, buttons, an RGB LED, and a charge status LED. This evaluation board requires a minimum power of 5VDC at 500mA with a LiPo battery and 5VDC at 2000mA without a LiPo battery. Particle M2EVAL SoM B Series Evaluation Board also features an SoM power switch, LiPo battery connector, cellular antenna, and BLUETOOTH® antenna.

库存量: 12

库存:
12 可立即发货
数量大于12的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.1429 ¥372.14