PE20DV1263

Pasternack
28-PE20DV1263
PE20DV1263

制造商:

说明:
信号调节 2 Way 2.4mm Female Input Connector Power Divider, From 8 GHz to 54 GHz, Rated at 20 Watts

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 信号调节
RoHS:  
Signal Conditioning
Power Dividers
54 GHz
8 GHz to 54 GHz
50 Ohms
2.4 mm
- 40 C
+ 85 C
商标: Pasternack
介入损耗: 0.8 dB
安装风格: Cable Mount
工厂包装数量: 1
子类别: Filters
类型: 2-Way Power Divider
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PE20DV1263 2-Way Power Divider

Pasternack PE20DV1263 2-Way Power Divider operates from an 8GHz to 54GHz frequency range and handles up to 20W with a package interface that uses 2.4mm female inputs on all the ports. The PE20DV1263 enables the splitting of a single signal into multiple signals with equal magnitude and phase. This type 2.4mm coaxial power splitter offers 15dB minimum isolation, 1.8:1 maximum VSWR, and 50Ω impedance. Additional specifications include 0.3dB maximum amplitude balance, 4° typical and 6° maximum phase balance, and 1.3dB maximum insertion loss. Applications for the Pasternack PE20DV1263 2-Way Power Divider include test and measurement, SATCOM, and military, commercial, and wireless communications.

库存量: 1

库存:
1 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥16,382.9773 ¥16,382.98