PE4521

Pasternack
28-PE4521
PE4521

制造商:

说明:
RF连接器/同轴连接器 Mini UHF Male Connector Crimp/Solder Attachment For RG55, RG141, RG142, RG223, RG400

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: RF连接器/同轴连接器
UHF
Plug (Pin)
Crimp
RG55, RG141, RG142, RG223, RG400
Bulk
商标: Pasternack
产品类型: RF Connectors / Coaxial Connectors
系列: Mini UHF Connectors
工厂包装数量: 1
子类别: RF Interconnects
单位重量: 5.897 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.

库存量: 22

库存:
22 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥168.6525 ¥168.65
¥146.2446 ¥1,462.45
¥138.5493 ¥3,463.73
¥136.5605 ¥6,828.03
¥121.7575 ¥12,175.75
¥117.5426 ¥29,385.65
¥115.5538 ¥57,776.90
1,000 报价