PE6TR1037

Pasternack
28-PE6TR1037
PE6TR1037

制造商:

说明:
RF端接器 1 Watt RF Load Up to 4 GHz with SMB Plug Gold Plated Brass

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: RF端接器
RoHS:  
SMB
Plug (Male)
50 Ohms
4 GHz
Brass
Gold
Copper
Gold
Bulk
商标: Pasternack
最小频率: 0 Hz
产品类型: RF Terminators
系列: Coaxial RF Terminations
工厂包装数量: 1
子类别: RF Interconnects
单位重量: 2.585 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.

库存量: 8

库存:
8 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥421.8516 ¥421.85
¥358.5716 ¥3,585.72
¥336.1524 ¥8,403.81
¥320.1064 ¥16,005.32
¥304.8062 ¥30,480.62
¥285.7883 ¥71,447.08