PE83CR1010

Pasternack
28-PE83CR1010
PE83CR1010

制造商:

说明:
射频循环器 High Power Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 50 Watts And SMA Female

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频循环器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: Pasternack
产品类型: RF Circulators
系列: Coaxial RF Circulators
工厂包装数量: 1
单位重量: 27.216 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA Circulators

Pasternack SMA Circulators are passive 3-port microwave devices that control the signal direction and flow within the RF circuit. Similar to isolators, circulators are made of ferrite materials and magnets that determine the directional flow of the signal. These circulators offer minimum isolation between 16dB and 20dB, 50Ω impedance, and frequency capabilities ranging from 1GHz to 26.5GHz, depending on type and style. Pasternack SMA Circulators can be utilized in antenna transmitting and receiving, radar, and amplifier systems, as well as any application that requires isolation from signal reflection and the ability to send signals in opposite directions down a single channel.

供货情况

库存: