PE9826

Pasternack
28-PE9826
PE9826

制造商:

说明:
射频适配器 - 系列之间 WR-28 Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 26.5 GHz to 40 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频适配器 - 系列之间
RoHS:  
Waveguide to Coax Adapters
Bulk
商标: Pasternack
产品类型: RF Adapters - Between Series
工厂包装数量: 1
子类别: RF Adapters
单位重量: 19.731 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waveguide Components

Pasternack Waveguide Components offers low-loss RF transmission lines capable of handling high power with high isolation. These waveguide components include waveguide to coaxial adapters and waveguide RF termination. The waveguide components are available in a rectangular waveguide design with various sizes, including WR-90, WR-42, WR-75, and WR-28. These waveguide components are made of quality aluminum, providing a lightweight yet sturdy construction that ensures durability and repeatable RF performance. Typical applications include the RF/microwave industry, radar systems, antenna feed networks, and test laboratories.

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,785.8534 ¥6,785.85
¥6,057.2972 ¥60,572.97