MC58113

Performance Motion Devices
180-MC58113
MC58113

制造商:

说明:
马达/运动/点火控制器和驱动器 Magellan Motion Control IC, 1 Axis, Multi-Motor, v1.2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Performance Motion Devices
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Multiple Type Motor Controllers
Motion Controller
4 mA
170 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
3.6 V
3 V
Tray
商标: Performance Motion Devices
开发套件: DK58113
湿度敏感性: Yes
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 1
子类别: PMIC - Power Management ICs
商标名: Magellan
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542310030
ECCN:
3A991.a.2
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magellan® MC58113 Single-Axis Motion Control IC

Performance Motion Devices Magellan® MC58113 Single-Axis Motion Control IC are high-performance integrated circuits with an integrated digital current loop. These programmable motor control ICs excel at positioning, velocity, and torque control for Brushless DC, DC Brush, and stepper motors. The components provide trajectory generation, programmable breakpoints, advanced performance trace, and other related motion control functions. The Performance Motion Devices MC58113 IC is packaged in a single 100-pin TQFP operating at 3.3V. 

Magellan® Single- & Multi-Axis Motion Control ICs

Performance Motion Devices Magellan® Single- and Multi-Axis Motion Control ICs provide advanced motion control for medical, scientific, automation, industrial, and robotic applications. Available in 1-, 2-, 3-, and 4-axis versions, these flexible, programmable devices control Brushless DC, DC Brush, and step motors.

库存量: 92

库存:
92 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥625.3307 ¥625.33