MC71113

Performance Motion Devices
180-MC71113
MC71113

制造商:

说明:
马达/运动/点火控制器和驱动器 Juno Velocity and Torque Control IC, DC Brush

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Performance Motion Devices
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushed DC Motor Drivers
Tray
商标: Performance Motion Devices
湿度敏感性: Yes
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 1
子类别: PMIC - Power Management ICs
商标名: Juno
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
3A991.a.2
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Juno® Velocity & Torque Control ICs

Performance Motion Devices Juno® Velocity and Torque Control ICs provide advanced control for brushless DC, DC brush motors, and step motors. These compact ICs integrate full four-quadrant motion control, direct input quadrature encoder, profile generation, and advanced current control. Performance Motion Devices Juno ICs are targeted for medical, scientific, industrial, and robotic applications that need to minimize motor noise, vibration, and power consumption. Juno ICs are easy to deploy with embedded motion commands, onboard intelligence, and direct analog and digital amplifier signal interfacing.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥389.5336 ¥389.53