E2213JS0C1

341-E2213JS0C1
E2213JS0C1

制造商:

说明:
电子纸显示屏 - ePaper 2.13" EPD, Spectra, w.iTC

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pervasive Displays
产品种类: 电子纸显示屏 - ePaper
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Black, Red, White
2.13 in
212 x 104
SPI
59.2 mm x 29.2 mm x 1 mm
48.548 mm x 23.712 mm
4.61 mA
3 V
0 C
+ 40 C
背景色: Black, Red, White
商标: Pervasive Displays
显示模式: Reflective
产品: E-Paper Displays
产品类型: Display Modules
系列: ITC
工厂包装数量: 340
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4 and come in 0.97" inch. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

供货情况

库存: