E2213PS0E3

341-E2213PS0E3
E2213PS0E3

制造商:

说明:
电子纸显示屏 - ePaper 2.13" EPD, Wide Temp., B/W, Fast update

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pervasive Displays
产品种类: 电子纸显示屏 - ePaper
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Black, White
2.13 in
212 x 104
SPI
59.2 mm x 29.2 mm x 0.9 mm
48.548 mm x 23.712 mm
1.81 mA
2.3 V to 3.6 V
0 C
+ 50 C
背景色: Black, White
商标: Pervasive Displays
封装: Bulk
产品: E-Paper Displays
系列: ITC
工厂包装数量: 425
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4 and come in 0.97" inch. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

供货情况

库存: