PML065-120

Phihong
552-PML065-120
PML065-120

制造商:

说明:
电源 - 机箱安装 60W 12V 5A Open Medical 2x4

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
Phihong
产品种类: 电源 - 机箱安装
RoHS:  
REACH - SVHC:
60 W
90 VAC to 264 VAC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
88 %
Industrial
101.6 mm
50.8 mm
28.1 mm
PML065
商标: Phihong
合规: ANSI/AAMI IEC/EN/ES 60601-1
尺寸: 101.6 mm x 50.8 mm x 28.1 mm
输入频率: 50 Hz to 60 Hz
负载调节: Yes, Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 90
子类别: Power Supplies
零件号别名: PML065-120-R
单位重量: 141 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PML065 Switching Power Supplies

Phihong PML065 Switching Power Supplies are 65W, open frame, low cost, and low profile medical power supplies. These power supplies feature Over Voltage Protection (OVP), Short Circuit Protection (SCP), and Over Current Protection (OCP). The PML065 power supplies meet DOE Level VI standards. These power supplies comply with the Means of Protection for Patients (MOPP × 2) and IEC/EN/ANSI/AAMI ES 60601-1 third edition amendment for security standards. Phihong PML065 power supplies offer a touch current of less than 100μΑ and a leakage current of less than 0.1mΑ. These power supplies are ideally used in medical devices and diagnostic equipment.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥180.8226 ¥180.82
¥172.3024 ¥1,723.02
¥164.9348 ¥4,123.37
¥157.9853 ¥14,218.68
¥157.3299 ¥42,479.07