PPL90U-150

Phihong
552-PPL90U-150
PPL90U-150

制造商:

说明:
桌面式AC适配器 90W 15V 6A C14 Input 2.1x5.5 Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
15 VDC
6 A
Industrial
Barrel Connector
2.1 mm x 5.5 mm x 10 mm
1500 mm
Level VI, CoC V5 Tier 2
PPL90U
商标: Phihong
高度: 36 mm
长度: 151 mm
负载调节: Regulated
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Desktop
产品类型: Desktop AC Adapters
工厂包装数量: 32
子类别: AC-DC Power Supply
宽度: 64 mm
单位重量: 580 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PPL Desktop AC Adapters

Phihong PPL Desktop AC Adapters feature DOE level VI efficiency compliance and Class B EMI with 50Hz to 60Hz AC input frequency. These adapters include a non-vented/spill-proof case that complies with UL/IEC62368-1 safety standards. The PPL desktop AC adapters operate at 0°C to +40°C temperature range with 20°C to 80% operating humidity. These adapters are available in various power ratings ranging from 15W to 300W with output voltages from 5V to 56V. The PPL desktop AC adapters comply with FCC Class B and EN55032 Class B emission standards. These adapters also feature a primary to secondary insulation resistance of 10MΩ for 500VDC and function with 100VAC to 240VAC input voltage range. Phihong PPL desktop AC adapters are ideal for use in networking, industrial, peripherals, and test and measurement.

供货情况

库存: