PSA-25LS-050

Phihong
552-PSA-25LS-050
PSA-25LS-050

制造商:

说明:
电源 - 机箱安装 25W UNI IN 5V OUT

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
25 W
85 VAC to 264 VAC
1 Output
5 VDC
5 A
Open Frame
3 kVAC
70 %
Industrial
127 mm
50.8 mm
21.5 mm
PSA
商标: Phihong
合规: CSA 22.2 950-M95; EN 60950; UL 1950
尺寸: 127 mm x 50.8 mm x 21.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 50 C
最小工作温度: 0 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: Switching Supplies
产品类型: Switching Power Supplies
子类别: Power Supplies
单位重量: 135 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG ROHS COMPLIANT PARTS


Phihong has begun releasing RoHS Compliant
versions of their Power Supplies and AC Adapters.

RoHS Compliant versions are designated with a "R" at the
end of the part number.

Phihong has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
Phihong.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Sales Representative.



5-0106-44

合规代码
CNHTS:
8504409190
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存: