PSA15R-480P6-R

Phihong
552-PSA15R-480P6
PSA15R-480P6-R

制造商:

说明:
壁装式AC适配器 15W 48V 0.31A Level VI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Included
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
48 VDC
310 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
PSA15R
商标: Phihong
中心脚长度: 12 mm
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 90
子类别: AC-DC Power Supply
零件号别名: PSA15R-480P6 PSA15R-480P6-R
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PSA15R-PV Interchangeable Wall Plug Adapters

Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.

Level VI Interchangeable Adapters

Phihong Level VI Interchangeable Plug AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters provide an output power range of 5W to 30W as well as 5V to 56V output voltage and 250mA to 4A output current. Phihong Level VI Interchangeable Plug AC Adapters are ideal for use in IP phones, wireless network access points, security cameras, and more.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

PSA15R Interchangeable Plugs

Phihong PSA15R Interchangeable Plugs are limited power source, class II double insulated, high efficiency, EISA compliant wall plugs. The plugs are used for wireless communication, peripherals, portable equipment, and PDAs and has cUL/UL, SAA, and C-Tick safety approvals.

供货情况

库存: