PSAA05A-050QL6-R

Phihong
552-PSAA05A-050QL6
PSAA05A-050QL6-R

制造商:

说明:
壁装式AC适配器 5W 5V 1A US USB-A Adapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phihong
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
USB Connector
USB-A
Level VI
PSAA05
认证: UL/cUL
商标: Phihong
合规: UL/cUL
负载调节: Regulated
最大工作温度: + 45 C
最小工作温度: - 10 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 300
子类别: Power Supplies
零件号别名: PSAA05A-050QL6-R
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Level VI Wall-Mount AC Adapters

Phihong Level VI Wall-Mount AC Adapters feature level VI efficiency, single output, and 90VAC to 264VAC input voltage. These adapters range from 2.75W to 24W output power and provide 5V to 48V output voltage and 230mA to 3A output current. Typical applications for Phihong Level VI Wall-Mount AC Adapters include smartphones, personal electronics, digital cameras, and more.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

供货情况

库存: