1400782

Phoenix Contact
651-1400782
1400782

制造商:

说明:
传感器电缆/致动器电缆 SAC-3P-M12MS/ 1,5-PUR/CI-1L-Z

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
M12
No Connector
A Coded
SAC
商标: Phoenix Contact
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: PLUSCON Field
零件号别名: SAC-3P-M12MS/1,5-PUR/CI-1L-Z SAC3PM12MS15PURCI1LZ
单位重量: 55.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

供货情况

库存: