1400799

Phoenix Contact
651-1400799
1400799

制造商:

说明:
传感器电缆/致动器电缆 SAC-3P- 10,0-PUR/A 1L-R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
IP65, IP67
商标: Phoenix Contact
外壳材料: Polyurethane (PUR)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: PLUSCON Field
零件号别名: SAC-3P-10,0-PUR/A-1L-R SAC3P100PURA1LR
单位重量: 310 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact A and AD Type Valve Plugs with Additional Holes

Phoenix Contact is adding four additional holes within the
sealed area of Type A and AD valve plugs, having no influence on
technical data and IP rating. These holes will be used to catch
an additional gasket on the valve plug. The additional gasket
(silicone) will be available as accessory and can be used if
there are special sealing requirements under tough conditions.

During transition of the changes, both versions of this product
may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-30

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: