1403968

Phoenix Contact
651-1403968
1403968

制造商:

说明:
传感器电缆/致动器电缆 SAC-4P-M12MS/ 0,3-600/M12FS HD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
A Coded
300 mm (11.811 in)
4 A
250 V
Gray
IP65, IP68, IP69K
商标: Phoenix Contact
描述/功能: Sensor/Actuator Cable
外壳材料: Ethylene Propylene Diene Monomer Rubber (EPDM)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: PLUSCON Field
零件号别名: SAC-4P-M12MS/0,3-600/M12FS_HD SAC4PM12MS03600M12FSHD
单位重量: 28.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

供货情况

库存: