1406148

Phoenix Contact
651-1406148
1406148

制造商:

说明:
传感器电缆/致动器电缆 SAC-5P- 5.0-542/ FS SH SCO BK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5 Position
5 Position
Female
A Coded
5 m (16.404 ft)
4 A
60 V
Yellow
IP65, IP67
SPEEDCON
商标: Phoenix Contact
描述/功能: Sensor/Actuator Cable
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: PLUSCON Field
零件号别名: SAC-5P-_5,0-542/_FS_SH_SCO_BK SAC5P50542FSSHSCOBK
单位重量: 310.716 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.

供货情况

库存: