1430491

Phoenix Contact
651-1430491
1430491

制造商:

说明:
圆形公制连接器 PROT-M12 FS-M-CHAIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 圆形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M12
IP65, IP67, IP69K
Accessories
Sealing Cap
附件类型: Sealing Cap
商标: Phoenix Contact
工厂包装数量: 10
子类别: Circular Connectors
商标名: PLUSCON Circular
零件号别名: PROT-M12_FS-M-CHAIN PROTM12FSMCHAIN
单位重量: 13.310 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
7419999099
MXHTS:
8536699999
BRHTS:
74199990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

库存量: 497

库存:
497 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
数量大于497的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.4965 ¥212.50