1521575

Phoenix Contact
651-1521575
1521575

制造商:

说明:
圆形公制连接器 SPEEDCON-SACC-M12MS 4QO-0.34-M SCO

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 圆形公制连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
125 VAC, 125 VDC
IP65
Bulk
商标: Phoenix Contact
触点类型: Pin (Male)
触点电镀: Gold
外壳材料: Polyvinyl Chloride (PVC)
长度: 54 mm
锁定机构: Screw Locking
安装风格: Field Attachable-Installable
产品: Connectors
外壳类型: Plug
工厂包装数量: 1
子类别: Circular Connectors
商标名: SPEEDCON
类型: Straight
零件号别名: SACC-MS-4QO-0,34-M_SCO SACCMS4QO034MSCO
单位重量: 13.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

供货情况

库存: