1648238

Phoenix Contact
651-1648238
1648238

制造商:

说明:
重负荷电源连接器 Male B16 16P Screw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Heavycon
Connectors
16 A
16 Position
Screw
500 V
B16
Male
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
14 AWG
HEAVYCON
商标: Phoenix Contact
胶壳接口类型: Male
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: HC-B_16-I-UT-M HCB16IUTM
单位重量: 83.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901900
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.

库存量: 240

库存:
240 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥170.1441 ¥170.14