2322168

Phoenix Contact
651-2322168
2322168

制造商:

说明:
接线端子板接口模块 VIP3/SC/D25SUB/M/LED

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 接线端子板接口模块
RoHS:  
REACH - SVHC:
D-Sub Terminal Boards
25 Position
2.5 A
24 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP-3
商标: Phoenix Contact
连接方法: Screw
高度: 69 mm
长度: 69 mm
最大工作温度: + 50 C
最小工作温度: - 20 C
产品类型: Terminal Block Interface Modules
工厂包装数量: 1
子类别: Terminal Blocks
商标名: INTERFACE Cabling
宽度: 57.4 mm
零件号别名: VIP-3/SC/D25SUB/M/LED VIP3SCD25SUBMLED
单位重量: 149.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VARIOFACE Interface Modules with LED Indicators

Phoenix Contact VARIOFACE Interface Modules with LED Indicators enable a fast, fault-free transition between a D-sub or flat ribbon plug assembly to a discrete wire using a screw-clamp termination. The LED indicators illuminate when the signal is present, allowing quick visual inspection for monitoring and troubleshooting. Phoenix Contact VARIOFACE Professional Interface Modules with LED Indicators feature a patented design to reduce space requirements within the control cabinet and provide the ability to use the ZB marking products for easy, quick, and consistent labeling.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥973.5289 ¥973.53