2322427

Phoenix Contact
651-2322427
2322427

制造商:

说明:
接线端子板接口模块 VIP-3/SC/HD44SUB/F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 接线端子板接口模块
RoHS:  
REACH - SVHC:
D-Sub Terminal Boards
44 Position
1 A
125 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP-3
Bulk
商标: Phoenix Contact
连接方法: Screw
高度: 69 mm
长度: 69 mm
最大工作温度: + 50 C
最小工作温度: - 20 C
安装角: Any
产品类型: Terminal Block Interface Modules
工厂包装数量: 1
子类别: Terminal Blocks
商标名: INTERFACE Cabling
宽度: 82.9 mm
零件号别名: VIP-3/SC/HD44SUB/F VIP3SCHD44SUBF
单位重量: 216.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

合规代码
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Density D-Sub Interface Modules

Phoenix Contact High-Density D-Sub Interface Modules are DIN Rail mounted interface modules allowing fast and reliable transition between a high-density D-Sub assembly to discrete wire utilizing proven screw clamp termination. Available in 15-, 26-, 44-, and 62-pin versions, in both male and female, the Phoenix Contact High-Density D-Sub Interface Modules are ideal for customers requiring fast, fault-free connection to control systems.

接线端子

Phoenix Contact供应数千种可插拔、DIN导轨和固定式接线端子,为您提供最广泛的产品选择。此外,Phoenix Contact还具有广泛系列的接线端子配件,包括电子模块壳体、熔线座、标记、桥接线和跳线以及满足信号、数据和电源连接高要求的工具。

库存量: 41

库存:
41 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,161.1993 ¥1,161.20