2896050

Phoenix Contact
651-2896050
2896050

制造商:

说明:
DIN导轨式机壳产品 71.6MM UPPER HOUSING 11.1MM DEPTH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: DIN导轨式机壳产品
RoHS:  
Housing, Upper Part
Polycarbonate (PC)
Gray (Light Gray)
54.85 mm
71.6 mm
89.7 mm
IP20
商标: Phoenix Contact
产品: Housings
产品类型: Electrical Enclosures
工厂包装数量: 10
子类别: Enclosures, Racks and Boxes
零件号别名: BC_71,6_OT_U11_KMGY BC716OTU11KMGY
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Phoenix Contact Material Change for EG, EFG, BC Housings

Phoenix Contact is changing the material of the housing families
EG, EFG and BC. The technical characteristics of the new
material are the same as the old material. Note that the change
may have an impact on the UL approval of the device, and it is
the responsibility of the customer to verify the new approval,
if any. During transition of the changes listed above, Mouser
may supply both versions of this product simultaneously
depending on inventory.

Part Numbers Affected

651-2278500 2278500
651-2278513 2278513
651-2278513 2278513
651-2278526 2278526
651-2278539 2278539
651-2278542 2278542
651-2757474 2757474
651-2764797 2764797
651-2764810 2764810
651-2764849 2764849
651-2764878 2764878
651-2764894 2764894
651-2764917 2764917
651-2764920 2764920
651-2764933 2764933
651-2764959 2764959
651-2764962 2764962
651-2764975 2764975
651-2764988 2764988
651-2896034 2896034
651-2896047 2896047
651-2896050 2896050
651-2896063 2896063
651-2896076 2896076
651-2896089 2896089
651-2896092 2896092
651-2896102 2896102
651-2896115 2896115
651-2896128 2896128
651-2896131 2896131
651-2896157 2896157
651-2896160 2896160
651-2896173 2896173
651-2896186 2896186
651-2896209 2896209
651-2896212 2896212
651-2896241 2896241
651-2896254 2896254
651-2896267 2896267
651-2896270 2896270
651-2896403 2896403
651-2896416 2896416
651-2896432 2896432
651-2896445 2896445

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-50

合规代码
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
TARIC:
8547200090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

外壳/外罩配置器

Phoenix Contact外壳/外罩配置器支持用户为应用查找正确的产品或解决方案,根据要求定制解决方案。创建并保存任何必要配置,以便将来参考。属性搜索类别包括外壳尺寸、连接技术、温度数据、总线连接器或系列。

库存量: 70

库存:
70 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.6863 ¥53.69