2903263

Phoenix Contact
651-2903263
2903263

制造商:

说明:
射频电缆组件 N (Male) to RSMA (Male), 50Ohms, 0.5m Coaxial Antenna Adapter Cable

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 射频电缆组件
RoHS:  
REACH - SVHC:
N
Plug (Male)
Straight
RSMA
Plug (Male)
Straight
500 mm (19.685 in)
50 Ohms
5.8 GHz
Coaxial Antennas
Black
商标: Phoenix Contact
最小频率: 915 MHz
产品类型: RF Cable Assemblies
系列: RAD
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Radioline Wireless
零件号别名: RAD-PIG-RSMA/N-0.5 RADPIGRSMAN05
单位重量: 60.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

库存量: 20

库存:
20 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥751.45 ¥751.45