2903690

Phoenix Contact
651-2903690
2903690

制造商:

说明:
工业继电器 Plug-in, 2 PDTs 24 V AC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 工业继电器
RoHS:  
Socket
Industrial Relays
Single Relay
Plug Pin
DPDT (2 Form C)
10 A
Plug Pin
Non-Latching
24 VAC
222 Ohms
108 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
REL-OR
54.4 mm
35 mm
35 mm
商标: Phoenix Contact
电流额定值: 10 A
产品类型: Industrial Relays
工厂包装数量: 10
子类别: Relays
商标名: RIFLINE Complete
零件号别名: REL-OR2/L-_24AC/2X21 RELOR2L24AC2X21
单位重量: 86.220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536419089
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.9483 ¥95.95
¥76.0942 ¥760.94