3210307

Phoenix Contact
651-3210307
3210307

制造商:

说明:
DIN导轨式接线端子 PT 1,5/S-TG BU

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: DIN导轨式接线端子
RoHS:  
Disconnect Terminal Block
2 Position
10 A
400 V
Push-In
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail
26 AWG
14 AWG
58.9 mm
3.5 mm
30.5 mm
PT
商标: Phoenix Contact
最大工作温度: + 85 C
最小工作温度: - 60 C
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Industrial Terminal Blocks
商标名: CLIPLINE
单位重量: 4.420 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

TG & MT Push-In Terminal Blocks

Phoenix Contact TG and MT Push-In Terminal Blocks include compact sizes, multi-level versions, and a variety of accessories for space-saving designs. Phoenix Contact TG blocks have an open groove that allows various accessories to be inserted. The TG block accessories include a pull-out disconnect, plug-in fuse, feed-through plug, and a component holder. MT blocks are pivot-style knife disconnect blocks. The PT 1.5/S size MT blocks have a new ± screwdriver slot to accommodate a small flat blade screwdriver in either direction or a Phillips screwdriver.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.2778 ¥19.28