3211860

Phoenix Contact
651-3211860
3211860

制造商:

说明:
DIN导轨式接线端子 PTU 4-TWIN BU 24-15AWG 600V 30A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: DIN导轨式接线端子
RoHS:  
REACH - SVHC:
Feed Through Terminal Block
3 Position
32 A
800 V
Push-In
Blue
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
24 AWG
12 AWG
69.3 mm
6.2 mm
42.8 mm, 50.3 mm
PTU HYBRID
商标: Phoenix Contact
最大工作温度: + 85 C
最小工作温度: - 60 C
排数: 1 Row
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Industrial Terminal Blocks
商标名: CLIPLINE
单位重量: 3.345 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTU 混合端子板

Phoenix Contact PTU Hybrid Terminal Blocks are push-in spring connectors offering one screw connection and two push-in connections. These hybrid terminal blocks can offer fast, simple push-in connection for factory wiring or familiar screw-in connection for field wiring. The PTU series allows easy and fast termination of ferruled wires by simply pushing the wire into the block. Stranded wire is terminated by pushing the orange actuator, opening the spring for the insertion of the wire. These connectors are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug-in components. Target applications include elevator manufacturing, water/wastewater, rail/transit, transformers, and control cabinet/switchgear manufacturing.
Learn More

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

接线端子

Phoenix Contact供应数千种可插拔、DIN导轨和固定式接线端子,为您提供最广泛的产品选择。此外,Phoenix Contact还具有广泛系列的接线端子配件,包括电子模块壳体、熔线座、标记、桥接线和跳线以及满足信号、数据和电源连接高要求的工具。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.3176 ¥24.32