PQ009

Pico Technology
146-PQ009
PQ009

制造商:

说明:
台式示波器 PicoScope 2206B MSO 2 channel 50MHz

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
RoHS:  
2 Channel + 16 Channel
50 MHz
1 GS/s
500 mV
Mixed Signal Oscilloscope
商标: Pico Technology
产品类型: Oscilloscopes
系列: PicoScope 2000B
工厂包装数量: 1
子类别: Test Equipment
零件号别名: PICOSCOPE 2206B MSO
单位重量: 703.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030201000
ECCN:
3A992
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope® 2000 Ultra-Compact PC Oscilloscopes

Pico Technology PicoScope® 2000 Ultra-Compact PC Oscilloscopes provide a compact alternative to bulky benchtop oscilloscopes. These modern scopes are ideal for engineers on the move as they are small enough to easily fit into a laptop bag along with accessories. The PicoScope 2000 series includes 2- and 4-channel oscilloscopes, plus mixed-signal oscilloscopes (MSOs) with two analog and 16 digital inputs. All models feature a spectrum analyzer, function generator, arbitrary waveform generator, and serial bus analyzer. The MSO versions also include a logic analyzer. The PicoScope 2000B units offer deep memory (up to 128MS), higher bandwidth (up to 100MHz), and faster waveform update rates, making them ideal for serial decoding. Pico Technology PicoScope 2000 Ultra-Compact PC Oscilloscopes are also ideal for applications such as design, test, education, service, monitoring, fault-finding, and repair.

库存量: 6

库存:
6 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,319.3329 ¥6,319.33