PQ215

Pico Technology
146-PQ215
PQ215

制造商:

说明:
测试探头 Pico base probe holder kit (probes not included)

产品属性 属性值 选择属性
Pico Technology
产品种类: 测试探头
商标: Pico Technology
产品: Probe Kits
产品类型: Test Probes
系列: Probe holder
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: PQ215
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030908961
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Probe Positioning System

Pico Technology Probe Positioning System provides a solution to hold a PCB under test firmly in place and accurately position as many test probes as required. This design leaves the designer's hands free to operate the oscilloscope or other test equipment. The holders feature a flexible "gooseneck" positioning system that uses the Pico 2.5mm fine-pitch probe supplied with the PicoScope 6000 series oscilloscopes. The weighted probe holder uses gravity to push the sprung probe tip just enough to make good contact with the board or component under test. 

库存量: 4

库存:
4 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,879.3804 ¥3,879.38