PS011 PSU

Pico Technology
146-PS011
PS011 PSU

制造商:

说明:
壁装式AC适配器 Power Supply: 5V 1.2A+ UK/EU/US/AUS 2.1mm output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pico Technology
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Power supplies
商标: Pico Technology
最大工作温度: + 40 C
最小工作温度: 0 C
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 1
子类别: Power Supplies
零件号别名: PS011
单位重量: 209.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Supplies

Pico Technology Power Supplies feature AC adaptors with 5V and 9V as well as a DC power supply unit (PSU) with 12V. The PS011 is a replacement AC power adaptor for the PicoScope 3000A/B/D, 4444, and 5000A/B oscilloscopes that require 5VDC power. The PS011 has a 3A nominal load current and 15W nominal load power. The PS008 is an AC power adaptor designed to be used with various active differential probes. This 9V adaptor offers a maximum current of 0.67A and a power rating of 6W. The PS016 is a 12V 7A PSU with IEC input and DIN output. This Pico Technology PSU is included in the PQ247 sales kit with four IEC mains cables (US, UK, EU, and Australia/China).

供货情况

库存: