PicoLog 1216

Pico Technology
146-PP544
PicoLog 1216

制造商:

说明:
数据记录与采集 PicoLog 1216 12-bit, 16 channel data logger

产品属性 属性值 选择属性
Pico Technology
产品种类: 数据记录与采集
IDAQ Modules
Datalogging
16 Channel
商标: Pico Technology
产品类型: Dataloggers
分辨率: 12 bit
系列: PicoLog 1000
工厂包装数量: 1
子类别: Test Equipment
商标名: PicoLog
零件号别名: PP544
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
3A992.a
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
英国
发货时,国家/地区可能会发生变化。

ADC-20 & ADC-24 High-Resolution Data Loggers

Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers offer 20- or 24-bit resolution to detect small signal changes. Additional features such as true differential inputs, galvanic isolation, and software-selectable sampling rates all contribute to a superior noise-free resolution. These features also ensure measurements are reliable and accurate. The ADC-20 and ADC-24 both run PicoLog data acquisition software, which is free to download. The software provides a visual, easy-to-use interface for quick set-up, and multiple data loggers can run on a single PC. Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers utilize true differential inputs for excellent noise rejection. For greater flexibility, each differential input can be configured as two single-ended inputs. An external terminal board with screw terminals allows users to quickly connect and disconnect different sensors.

PicoLog 1000 Data Loggers

Pico Technology PicoLog 1000 Data Loggers are specially designed to meet the needs of general-purpose voltage, sensor, and transducer logging applications. These data acquisition systems feature independent software-configurable scaling and control outputs, an external terminal board for custom front-end circuitry, and 10- or 12-bit input resolution. Both units feature three sampling modes to meet most data logging needs: streaming, real-time continuous, and block mode. These multi-channel voltage data loggers include everything necessary for immediate use, and up to 20 loggers can be used at the same time. Pico Technology PicoLog 1000 Data Loggers are complemented by a full suite of software, including the PicoLog data logging package, the PicoScope oscilloscope package, and an SDK for writing user programs.

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,643.522 ¥2,643.52