PicoScope 2205A

Pico Technology
146-PP907
PicoScope 2205A

制造商:

说明:
台式示波器 PicoScope 2205A 2 channel 25 MHz, 8-bit oscilloscope with probes

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
RoHS:  
2 Channel
25 MHz
1 GS/s
500 mV
Mixed Signal Oscilloscope
商标: Pico Technology
产品类型: Oscilloscopes
系列: PicoScope 2200A
工厂包装数量: 1
子类别: Test Equipment
零件号别名: PP907
单位重量: 638 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope 2200A Oscilloscopes

Pico PicoScope 2200A Oscilloscopes deliver benchtop performance in a pocket-sized scope, offering a small, light, modern alternative to bulky benchtop devices. These USB-powered oscilloscopes can be used as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator, and protocol decoder out of the box. The mixed-signal models add a 16-channel logic analyzer. These scopes are PC based and use PicoScope 6 software, which includes high-end features such as serial decoding and mask limit testing. New functionality is regularly delivered through free upgrades and is optimized via user feedback. These 200MHz, 1GS/s instruments easily fit into a laptop bag, making them ideal for engineers on the move. Applications for Pico PicoScope 2200A Oscilloscopes include design, test, education, service, monitoring, fault finding, and repair.

库存量: 40

库存:
40
可立即发货
在途量:
46
预期 2026/10/12
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,390.4924 ¥2,390.49