PicoScope 3418E

Pico Technology
146-PQ349
PicoScope 3418E

制造商:

说明:
台式示波器 PicoScope 3418E Kit, 4-channel Oscilloscope, 500MHz(w/probes & probe adapters)

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
4 Channel
500 MHz
5 GS/s
USB Oscilloscope
UK, US, Euro Power Cord Included
商标: Pico Technology
高度: 30 mm
长度: 221 mm
产品类型: Oscilloscopes
系列: 3000
工厂包装数量: 1
子类别: Test Equipment
宽度: 173 mm
零件号别名: PQ349
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope 3000E USB-Powered PC Oscilloscopes

Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes offer up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package. These oscilloscopes feature four analog channels with 100MHz, 200MHz, 350MHz, and 500MHz bandwidth options and 16 digital logic analyzer channels on MSO models. Advanced PicoScope 7 test and measurement software enables the rapid debugging and performance validation of complex analog and power electronic designs. The Pico 3000E lineup includes standalone oscilloscopes and a kit package with accessories. The PicoScope series is ideal for users working on advanced electronics and diverse embedded system technologies in the laboratory or on the move.

PicoScope® 3000E PC Oscilloscope Kits

Pico Technology PicoScope® 3000E PC Oscilloscope Kits feature USB-powered 3417E and 3418E oscilloscope models that provide excellent performance in advanced electronic and embedded system technologies. The oscilloscopes provide 350MHz or 500MHz bandwidth options with a 5GS/s sampling rate. The oscilloscopes include a function/arbitrary waveform generator, 40 serial protocol decoders, and segmented memory, persistence, and fast waveform updates. The oscilloscopes also include advanced math, measurements, masks, and digital triggering with PicoScope 7 software for Windows®, Mac®, and Linux®. Each Pico Technology PicoScope 3000E PC Oscilloscope Kit has a PicoScope 3000E oscilloscope, a 1.8m TA532 USB-C to USB-C cable, a 0.9m TA534 USB-A to USB-C cable, a PS017 USB-C power supply, and a user's guide. The 3000E oscilloscope kits offer an ideal solution for embedded system design, research, testing, education, and service/repair applications.

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥42,640.098 ¥42,640.10