PicoScope 5444D

Pico Technology
146-PQ148
PicoScope 5444D

制造商:

说明:
台式示波器 PicoScope 5444D 200 MHz 4 channel oscilloscope

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
RoHS:  
4 Channel
200 MHz
250 MS/s
500 mV
Mixed Signal Oscilloscope
商标: Pico Technology
产品类型: Oscilloscopes
系列: PicoScope 5000D
工厂包装数量: 1
子类别: Test Equipment
零件号别名: PQ148
单位重量: 1.519 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.e.1
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope® 5000D FlexRes® Oscilloscopes & MSOs

Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.

库存量: 42

库存:
42
可立即发货
在途量:
66
预期 2026/10/14
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥28,743.81 ¥28,743.81